Molex 44281 Series Vertical PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$298.73

(exc. GST)

$328.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$298.73
5 - 9$276.61
10 +$257.54

*price indicative

RS Stock No.:
265-9369
Mfr. Part No.:
44281-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44281

Product Type

PCB Header

Current

2.5A

Pitch

4.2mm

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

6.35mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US
The Molex Mini-Fit Jr test plug comprised with gold plating and has vertical orientation. It is fully shrouded and has two number of rows.

Lock to mating part

8 circuits

Weight 9.872/g

Bag packaging

Operating temperature range -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy