Molex 30069 Series Vertical PCB PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-500
- Mfr. Part No.:
- 15-97-7062
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$837.53
(exc. GST)
$921.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $837.53 | $4.188 |
*price indicative
- RS Stock No.:
- 684-500
- Mfr. Part No.:
- 15-97-7062
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 30069 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 30069 | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex TPA Header designed to provide reliable electrical connections in demanding environments. Its robust construction ensures optimal performance making it ideal for various applications where durability and precision are essential. Engineered with a focus on ease of use this connector facilitates seamless installation enhancing productivity for users. Whether employed in automotive industrial or consumer electronics The Molex connector stands out for its exceptional reliability and compatibility with a wide range of systems ensuring that it meets the needs of diverse projects whilst delivering unmatched quality.
Robust construction for enhanced durability in challenging environments
Seamless installation process streamlines user experience
High compatibility with a variety of systems promotes versatility
Designed to maintain optimal electrical performance under various conditions
Offers reliable connections which ensuring safety and longevity in applications
Ideal for automotive industrial and consumer electronic projects
Related links
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.7 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
