Phoenix Contact PC 6-16 Series Wave Soldering Mount PCB Header, 4 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 265-7466
- Mfr. Part No.:
- 1999026
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$901.55
(exc. GST)
$991.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.031 | $901.55 |
*price indicative
- RS Stock No.:
- 265-7466
- Mfr. Part No.:
- 1999026
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC 6-16 | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Contact Gender | Male | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC 6-16 | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Contact Gender Male | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has silver type of contact surface and one rows and 4 position with green color.
Male connector
Copper alloy contact material
- RS Stock No. 2840694
- Mfr. Part No. 1996252
Each (In a Pack of 50)
$13.068
- RS Stock No. 2840702
- Mfr. Part No. 1996333
Each (In a Pack of 50)
$13.911
- RS Stock No. 2657537
- Mfr. Part No. 2907800
Each (In a Pack of 50)
$7.201
- RS Stock No. 2840714
- Mfr. Part No. 1998807
Each (In a Pack of 50)
$13.068
Related links
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC 16/ 4-G-10 Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC 6-16/7-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch
- Phoenix Contact PC 6-16/6-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch
- Phoenix Contact PC 6-16/2-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch












