Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-805
- Mfr. Part No.:
- 1913701
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-805
- Mfr. Part No.:
- 1913701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | cULus, IEC 61984, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals cULus, IEC 61984, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative PCB header offers a robust solution for diverse electronic applications. Designed with exceptional flexibility, it accommodates various connection technologies, ensuring seamless integration into your device architecture. The header's engineering prioritises reliability, featuring a well-known mounting principle that encourages its worldwide use. With a nominal current handling of up to 76 A, this product guarantees optimal performance in demanding environments, making it a top choice for professionals in the field. Its smart design enables easy PCB replacement, which significantly enhances device maintenance and efficiency. Additionally, the header is manufactured with environmentally compliant materials, catering to modern sustainability standards.
Versatile compatibility allows integration with multiple connection technologies
Simplifies PCB replacement processes, improving maintenance efficiency
Designed for high current capacity to meet challenging application needs
Crafted from environmentally friendly materials to support sustainable practices
Features a standard pin layout for effortless installation and alignment
- RS Stock No. 2840706
- Mfr. Part No. 1996375
Each (In a Pack of 50)
$26.985
- RS Stock No. 2841941
- Mfr. Part No. 1998991
Each (In a Pack of 50)
$26.086
- RS Stock No. 2841945
- Mfr. Part No. 1999068
Each (In a Pack of 50)
$26.985
- RS Stock No. 0492902
- Mfr. Part No. 1969917
1 Pack of 50
$3,691.91
Related links
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC 6-16 Series Wave Soldering Mount PCB Header 10.16 mm Pitch, 1 Row
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 15 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded












