Phoenix Contact PC 6-16/7-G-10.16 Series Right Angle Through Hole PCB Header, 7 Contact(s), 10.16 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-7997
Mfr. Part No.:
1913691
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PC 6-16/7-G-10.16

Product Type

PCB Header

Pitch

10.16mm

Current

76A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Silver

Contact Material

Silver

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

10.16mm

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 76 A (41 A in combination with PC 6 plug), rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: PC 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard, The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy