Molex 44242 Series Vertical Wire-to-Board PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$197.03

(exc. GST)

$216.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$197.03
5 - 9$182.44
10 +$169.86

*price indicative

RS Stock No.:
264-9840
Mfr. Part No.:
442420002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44242

Product Type

PCB Header

Current

2.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wire-to-Board

Connector System

Micro Fit Connector System

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3mm

Tail Pin Length

6.81mm

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6, Halogen-Free Status Low-Halogen

Voltage

250V

COO (Country of Origin):
US
The Molex micro-fit 3.0 test plug vertical orientation it is dual row and 6 circuits are loaded. Its applications are signal and wire-to-board and its termination interface style is solder or weld.

Temperature operating range is -40° to +105°C

Fully shrouded

Resin color is black

Related links