Molex 44242 Series Vertical PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 264-9842
- Mfr. Part No.:
- 442420004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$376.12
(exc. GST)
$413.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $376.12 |
| 5 - 9 | $348.26 |
| 10 + | $324.24 |
*price indicative
- RS Stock No.:
- 264-9842
- Mfr. Part No.:
- 442420004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44242 | |
| Current | 2.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Fit Connector System | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 6.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44242 | ||
Current 2.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Fit Connector System | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 6.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The Molex micro-fit 3.0 test plug vertical orientation it is dual row and 10 circuits are loaded. Its applications are signal and wire-to-board and its termination interface style is solder or weld.
Temperature operating range is -40° to +105°C
Fully shrouded
Resin color is black
Net weight is 6.497/g
Related links
- Molex 44242 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 44242 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 44242 Series Vertical Wire-to-Board PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
