Molex 505567 Series Right Angle Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 262-3610
- Mfr. Part No.:
- 5055670371
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$1,200.00
(exc. GST)
$1,320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | $1.00 | $1,200.00 |
*price indicative
- RS Stock No.:
- 262-3610
- Mfr. Part No.:
- 5055670371
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505567 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Lock Plus Wire to Board Connector System | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505567 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Lock Plus Wire to Board Connector System | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex 3 circuit PCB header having current rating of 1.5 A and voltage rating of 50 V. It is made up of brass material and tin bismuth plating.
Black in color
Not low halogen
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
