Molex 505567 Series Straight Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-149
Mfr. Part No.:
505567-1081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505567

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB Header is designed for reliable signal and wire-to-board connections, featuring a right-angle orientation and surface mount configuration suitable for various applications.

Offers a 1.25mm pitch for Compact design solutions

Compliant with EU RoHS for environmentally responsible manufacturing

Features seven circuits for efficient connections in Compact layouts

Operates within a temperature range of -40° to +105°C for versatile applications

Utilises a positive lock design, ensuring secure mating with compatible parts

Delivered on embossed tape for easy handling and integration in automated processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy