Molex 505567 Series Straight Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-148
- Mfr. Part No.:
- 505567-0871
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
$3,160.67
(exc. GST)
$3,476.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,160.67 | $2.634 |
*price indicative
- RS Stock No.:
- 795-148
- Mfr. Part No.:
- 505567-0871
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505567 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505567 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header provides a reliable Interface for seamless signal and wire-to-board connections. Designed to accommodate tight spaces, this component ensures robust performance in diverse electronic applications.
Active status and compliance with key industry standards ensure longevity and reliability
Eight circuits capable of handling 1.5A current allows for versatile applications
Constructed from Durable polyamide resin and brass for enhanced durability
Designed for surface mounting with a pitch of 1.25mm, optimising board space
Black colour minimises Visual intrusion while securing connections
Related links
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
