Molex 505567 Series Right Angle PCB PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-169
- Mfr. Part No.:
- 505567-0470
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
$2,719.44
(exc. GST)
$2,991.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,719.44 | $2.266 |
*price indicative
- RS Stock No.:
- 816-169
- Mfr. Part No.:
- 505567-0470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505567 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505567 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch, Micro-Lock Plus PCB Header is designed for secure wire-to-board connections, featuring a right-angle surface mount configuration for efficient space utilisation in PCB designs.
Supports a maximum voltage of 50V AC (RMS)/DC
Durability of up to 30 mating cycles ensures reliable performance
Constructed with tin-bismuth plating to enhance connectivity
Natural resin material allows for easy integration into various designs
Equipped with a positive lock mechanism to maintain secure connections
Related links
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface Mount PCB Header 1.25 mm Pitch Shrouded
