Molex 5569 Series Right Angle PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-3563
Mfr. Part No.:
39303038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5569

Orientation

Right Angle

Product Type

PCB Header

Number of Contacts

3

Pitch

4.2 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Contact Material

Brass

Contact Plating

Gold

Current

13 A

Housing Material

Nylon

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

4.2 mm

Standards/Approvals

CSA LR19980, UL E29179

Termination Type

Solder

Voltage

600 V

COO (Country of Origin):
MX
The Molex 3 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is MADE up of brass material and gold plating.

Natural in color

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy