Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2889
- Mfr. Part No.:
- QTH-060-02-L-D-A-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.83
(exc. GST)
$8.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.83 |
*price indicative
- RS Stock No.:
- 250-2889
- Mfr. Part No.:
- QTH-060-02-L-D-A-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Housing Material Thermoplastic | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
The samtec Q Series Right-Angle & Edge Mount High-Speed Ground Plane Connector has 0.50 mm pitch. It has Right-Angle and Edge Mount designs for coplanar and perpendicular mating.
Q Strip Right-Angle High-Speed Connectors on 050 mm & 0635 mm pitches
Q2 Right-Angle & Edge Mount Rugged High-Speed Connectors on 0635 mm pitch
Q Rate right-angle Slim Body High-Speed Connectors on 080 mm pitch
- RS Stock No. 7678758
- Mfr. Part No. QTH-060-02-L-D-A-TR
Each
$7.15
- RS Stock No. 2001892
- Mfr. Part No. QTH-060-04-F-D-A
Each (In a Tray of 40)
$21.849
- RS Stock No. 2001893
- Mfr. Part No. QTH-060-04-F-D-A
Each
$30.13
- RS Stock No. 7678754P
- Mfr. Part No. QTH-060-01-L-D-A
Each (Supplied in a Box)
$8.03
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m











