onsemi LM317MABDTG, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 184-5009
- Mfr. Part No.:
- LM317MABDTG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.28
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.544 | $5.44 | - |
| 20 - 30 | $0.53 | $5.30 | $0.28 |
| 40 + | $0.522 | $5.22 | $0.88 |
*price indicative
- RS Stock No.:
- 184-5009
- Mfr. Part No.:
- LM317MABDTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | LM317M | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.25mm | |
| Minimum Input Voltage | 3.1V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series LM317M | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.25mm | ||
Minimum Input Voltage 3.1V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The LM317M is an adjustable three-terminal positive linear voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The LM317M serves a wide variety of applications including local, on-card regulation. This linear voltage regulator also makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.
Output Current in Excess of 500 mA
Output Adjustable between 1.2 V and 37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Eliminates Stocking Many Fixed Voltages
NCV Prefix for Automotive and Other Applications Requiring Site Control Changes
- RS Stock No. 1845009P
- Mfr. Part No. LM317MABDTG
Each (Supplied in a Tube)
$0.544
- RS Stock No. 0464108P
- Mfr. Part No. LM317MDTG
Each (Supplied in a Tube)
$0.466
- RS Stock No. 6889200P
- Mfr. Part No. LM317BD2TR4G
Each (Supplied on a Reel)
$1.36
Related links
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator -40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi LM317BD2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM337BD2TR4G, Voltage Regulator -40V 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin












