Samtec LSHM Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2567
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-S-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 144 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 34 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 143 | $7.05 | - |
| 144 - 287 | $6.87 | 2% |
| 288 + | $6.76 | 4% |
*price indicative
- RS Stock No.:
- 159-2567
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-S-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- MY
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost
- RS Stock No. 1592546
- Mfr. Part No. LSHM-130-02.5-F-DV-A-S-K-TR
Each
$9.40
- RS Stock No. 1592906
- Mfr. Part No. LSHM-130-06.0-L-DV-A-S-K-TR
Each
$9.60
- RS Stock No. 1236887
- Mfr. Part No. LSHM-130-04.0-L-DV-A-N-K-TR
Each
$7.83
- RS Stock No. 1592898
- Mfr. Part No. LSHM-130-04.0-L-DV-A-S-K-TR
Each
$8.15
Related links
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded










