Samtec CC79L Series PCB Header, 2.54 mm Pitch
- RS Stock No.:
- 250-2823
- Mfr. Part No.:
- CC79L-2630-01-L-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 bag of 12000 units)*
$3,348.00
(exc. GST)
$3,684.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12000 + | $0.279 | $3,348.00 |
*price indicative
- RS Stock No.:
- 250-2823
- Mfr. Part No.:
- CC79L-2630-01-L-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | CC79L | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series CC79L | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Standards/Approvals No | ||
The samtec Mini Mate Crimp Contact has (2.54 mm) .100" Pitch. It has Loose Contacts.
20 to 30 AWG PVC wire
20, 24, 28 and 30 AWG Teflon wire
Assembly tooling available
Related links
- Samtec CC79L Series PCB Header, 2.54 mm Pitch
- Samtec CC79L Series Crimp Contact
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
