Samtec CC79L Series Crimp Contact
- RS Stock No.:
- 180-1555
- Mfr. Part No.:
- CC79L-2630-01-L
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 12000)
$3,348.00
(exc. GST)
$3,682.80
(inc. GST)
- RS Stock No.:
- 180-1555
- Mfr. Part No.:
- CC79L-2630-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | CC79L | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series CC79L | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
20 to 30 AWG PVC wire
20, 24, 28 and 30 AWG Teflon® wire
Assembly tooling available
Loose contacts
20, 24, 28 and 30 AWG Teflon® wire
Assembly tooling available
Loose contacts
Related links
- Samtec CC79L Series PCB Header, 2.54 mm Pitch
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max

