Samtec CC79L Series Crimp Terminal, 20 AWG Min, 20 AWG Max
- RS Stock No.:
- 196-6539
- Mfr. Part No.:
- CC79L-2024-01-S
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$0.78
(exc. GST)
$0.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.78 | - |
| 10 - 24 | $0.77 | 1% |
| 25 - 49 | $0.75 | 3% |
| 50 - 99 | $0.74 | 5% |
| 100 + | $0.72 | 7% |
*price indicative
- RS Stock No.:
- 196-6539
- Mfr. Part No.:
- CC79L-2024-01-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Series | CC79L | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Series CC79L | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Samtec CC79L Series Crimp Terminal, 20 to 24 AWG - CC79L-2024-01-S
This Samtec crimp terminal with a wire size capacity of 20 to 24 AWG is a top-quality product designed for efficient wire termination applications. With easy-to-use crimping technology and durable construction, this terminal ensures a secure and dependable connection every time.
Features & Benefits
• High-quality crimp terminal connector designed for 20 to 24 AWG wire sizes
• Reliable wire termination with crimping technology
• Easy-to-use design for efficient wire crimping
• Durable construction ensures long-lasting performance
Applications
• Suitable for various wire termination applications
Can it be used for industrial automation applications?
This crimp terminal is ideal for industrial automation needs, providing a secure and reliable wire termination solution.
Will it fit 20-24 AWG wire sizes?
Yes, this crimp terminal is designed to accommodate 20-24 AWG wire sizes for efficient wire termination.
Is it easy to use for wire crimping?
The easy-to-use design of this terminal ensures smooth wire crimping operations for various applications.
Can it be used in electrical installations?
Yes, it is suitable for use in electrical installations, offering a dependable wire termination solution.
Is it suitable for high-vibration environments?
The durable construction of this terminal makes it ideal for use in high-vibration environments where a secure connection is essential.
Related links
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Crimp Contact
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Samtec CC79L Series PCB Header, 2.54 mm Pitch
- Molex 50039 Series Female Crimp Terminal 20 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
