ERNI MicroStac Series Vertical Surface PCB Header, 50 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
246-4118
Distrelec Article No.:
143-62-521
Mfr. Part No.:
114713 / 114713-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MicroStac

Product Type

PCB Header

Current

2.6A

Pitch

800μm

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ERNI's MicroStac single row, 50-pin, vertically oriented male/female mezzanin connector is hermaphroditic, the plug and mating plug are identical. It offers economical solutions for connector with high current rating and low connecting frequency. It is efficient and economical with dual-side board loading and space-saving design, low inventory costs and relatively high contact force.

Economical connection for high current rating

High current rating of 2.6 A

Maximum operating temperature of 125°C

Mated stacking height of 5 mm and SMT termination

Reliable connections and high mating reliability

Related links