ERNI ERNI MicroCon Series Vertical Surface PCB Header, 16 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 box of 190 units)*

$4,452.31

(exc. GST)

$4,897.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,452.31$23.433

*price indicative

RS Stock No.:
602-344
Mfr. Part No.:
484619-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

ERNI MicroCon

Product Type

PCB Header

Pitch

800μm

Current

2.3A

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

800μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

IEC, UL

Mating Pin Length

3.1mm

Voltage

500Vrms

COO (Country of Origin):
TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.

Surface mount termination method to PCB

Vertical mount orientation

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy