ERNI MicroStac Series Vertical Surface PCB Header, 6 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4113
- Mfr. Part No.:
- 114711 / 114711-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,182.50
(exc. GST)
$2,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $1.455 | $2,182.50 |
| 7500 + | $1.407 | $2,110.50 |
*price indicative
- RS Stock No.:
- 246-4113
- Mfr. Part No.:
- 114711 / 114711-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroStac | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 800μm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.34mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroStac | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 800μm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.34mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The ERNI's MicroStac single row, 6-pin, vertically oriented male/female mezzanin connector is hermaphroditic, the plug and mating plug are identical. It offers economical solutions for connector with high current rating and low connecting frequency. It is efficient and economical with dual-side board loading and space-saving design, low inventory costs and relatively high contact force.
Economical connection for high current rating
High current rating of 2.6 A
Maximum operating temperature of 125°C
Mated stacking height of 5 mm and SMT termination
Reliable connections and high mating reliability
Related links
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI 11471 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
