Texas Instruments TLV70433DBVT, 5-Channel Low Noise LDO, Regulator, 150 mA, 3.3V, SOT-23 5-Pin
- RS Stock No.:
- 162-7853
- Mfr. Part No.:
- TLV70433DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 1250 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$300.25
(exc. GST)
$330.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.201 | $300.25 | - |
| 1250 + | $1.081 | $270.25 | $150.00 |
*price indicative
- RS Stock No.:
- 162-7853
- Mfr. Part No.:
- TLV70433DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 3.2μA | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Power Rating | 0.47W | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 3.2μA | ||
Pin Count 5 | ||
Output Current 150mA | ||
Power Rating 0.47W | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
Related links
- Texas Instruments TLV70433DBVT Regulator 3.3 V, SOT-23 5-Pin
- Texas Instruments Regulator 9 V, SOT-23 5-Pin
- Texas Instruments LP2985-50DBVR Regulator 9 V, SOT-23 5-Pin
- DiodesZetex Regulator 3.3 V, SOT-23 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3 V, SOT-23 5-Pin
- DiodesZetex AP2138N-3.3TRG1 Regulator 3.3 V, SOT-23 3-Pin
- DiodesZetex Regulator 3.3 V, SOT-23 3-Pin
- DiodesZetex Regulator SOT-23 5-Pin
