Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 17 units)*

$73.02

(exc. GST)

$80.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
17 - 153$4.295$73.02
170 - 748$4.192$71.26
765 +$4.091$69.55

*price indicative

RS Stock No.:
246-3030
Mfr. Part No.:
71922-108LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Through Hole

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

European Union Directive 2002/95/IEC

COO (Country of Origin):
FR
The Amphenol ICC right angle through mount eject latch connector is a complete solution for flat cable-to-board connections which is highly durable and cost-saving connector compatible with wave soldering process.

Prevents misalignment

Dielectric withstanding voltage up to 500V RMS

Industry qualified proven products

Current rating up to 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy