Molex 35312 Series Straight Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6865
- Distrelec Article No.:
- 304-57-191
- Mfr. Part No.:
- 35312-0460
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6865
- Distrelec Article No.:
- 304-57-191
- Mfr. Part No.:
- 35312-0460
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
- COO (Country of Origin):
- KR
The Molex PCB header with vertical orientation has through hole termination interface. It has operating temperature range from -55° to +105°C. It is rated for 250V voltage and 3A current.
Lock to mating part
Natural nylon body
Related links
- Molex 35312 Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
