Molex 35312 Series Vertical PCB PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-097
- Mfr. Part No.:
- 35312-1260
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
$495.26
(exc. GST)
$544.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $495.26 | $0.825 |
*price indicative
- RS Stock No.:
- 684-097
- Mfr. Part No.:
- 35312-1260
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35312 | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35312 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 2.50mm Pitch Header designed for efficient wire-to-board connections, offering exceptional performance in various PCB applications. This vertical, shrouded header features a positive lock mechanism and supports up to 12 circuits, ensuring reliable and secure connectivity. Manufactured from durable, glass-filled nylon (PA 6/6), it can withstand a temperature range from -40° to +105°C, making it suitable for diverse environments. The header's compact design enables easy installation while maximizing space efficiency on your PCB, and its compliance with industry standards ensures compatibility with standard electrical and environmental regulations.
Compatible with 1.60mm PCB thickness, making it versatile for various designs
Maintains flammability rating of 94V-0 for added safety in application environments
Offers 30 mating cycles for dependable performance in repeated use
Complies with EU RoHS regulations, ensuring environmentally-friendly practices
- RS Stock No. 0684094
- Mfr. Part No. 35312-0560
1 Bag of 4000
$505.40
- RS Stock No. 0683783
- Mfr. Part No. 35312-0660
1 Bag of 1000
$314.29
- RS Stock No. 0814860
- Mfr. Part No. 35312-0250
1 Pack of 2500
$525.59
- RS Stock No. 2623646
- Mfr. Part No. 99990996
Each (In a Pack of 10)
$0.722
Related links
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded












