Molex 35312 Series Vertical PCB PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-783
- Mfr. Part No.:
- 35312-0660
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$314.29
(exc. GST)
$345.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $314.29 | $0.314 |
*price indicative
- RS Stock No.:
- 683-783
- Mfr. Part No.:
- 35312-0660
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB header provides a reliable connection for signal and wire-to-board applications. Designed with a 2.50mm pitch, this vertical shrouded header includes six circuits and a positive lock mechanism, ensuring secure engagement. Made of glass-filled nylon, it is built to withstand extreme conditions with a temperature range of -40°C to +105°C, making it ideal for diverse environments. Its durability is underscored by a maximum mating cycle rating of 30, while the natural resin colours helps seamlessly integrate into various designs. This component offers a thoughtful approach to PCB connectivity, balancing performance with robust construction.
Through hole termination interface simplifies assembly
Partial shroud design aids in correct mating alignment
Compatibility with other parts enhances versatility
Lightweight at only 0.606g for easy handling
- RS Stock No. 0814860
- Mfr. Part No. 35312-0250
1 Pack of 2500
$525.59
- RS Stock No. 0684094
- Mfr. Part No. 35312-0560
1 Bag of 4000
$505.40
- RS Stock No. 0684097
- Mfr. Part No. 35312-1260
1 Bag of 600
$495.26
- RS Stock No. 0684832
- Mfr. Part No. 22-04-1141
1 Bag of 300
$686.85
Related links
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded












