Samtec ET60S Series Vertical Vertical PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5040
- Mfr. Part No.:
- ET60S-D06-0-00-D06-L-V1-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.30
(exc. GST)
$16.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.30 |
| 5 + | $14.27 |
*price indicative
- RS Stock No.:
- 229-5040
- Mfr. Part No.:
- ET60S-D06-0-00-D06-L-V1-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ET60S | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Vertical | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 280V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ET60S | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Vertical | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 280V | ||
The Samtec EXTreme Ten60Power socket provides 60 A per power blade. It has side guide post and vertical through hole tail. It has black LCP insulator material.
Rugged low profile design
It is RoHS compliant
Dual sourced by Molex
- RS Stock No. 0795962
- Mfr. Part No. 76383-306LF
1 Bag of 200
$432.19
- RS Stock No. 0684886
- Mfr. Part No. 15-80-0125
1 Tube of 58
$612.86
- RS Stock No. 0693824
- Mfr. Part No. 74099-0012
1 Tube of 20
$672.03
- RS Stock No. 2271413
- Mfr. Part No. IPL1-102-02-L-S-K-TR
Each (In a Pack of 5)
$2.878
Related links
- Samtec ET60S Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec Right Angle Male 3 Row, 12 Way
- Samtec PETC Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec PET Series Vertical Vertical PCB Header 6.35 mm Pitch Shrouded
- Samtec MPT Series Vertical Vertical PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded











