Samtec PETC Series Vertical Vertical PCB Header, 42 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.42-
5 - 19$17.111%
20 +$16.813%

*price indicative

RS Stock No.:
229-5170
Mfr. Part No.:
PETC-01-40-01-01-L-VT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

PETC

Product Type

PCB Header

Pitch

2.54mm

Current

31.4A

Housing Material

LCP

Number of Contacts

42

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Vertical

Connector System

Board-to-Board

Contact Plating

Gold over Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

450V

The Samtec high-power terminal strip has dual blade contact system.

Selectively loading contacts achieves customer specific creep age and clearance requirements

Hinged for unique mating in any orientation from 0° to 90° and space confined applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy