Samtec QTS Series Vertical Surface PCB Header, 50 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1566
- Mfr. Part No.:
- QTS-025-02-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.18 |
| 10 - 24 | $7.93 |
| 25 - 49 | $7.69 |
| 50 - 99 | $7.45 |
| 100 + | $7.22 |
*price indicative
- RS Stock No.:
- 227-1566
- Mfr. Part No.:
- QTS-025-02-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7.06mm | |
| Standards/Approvals | RoHS | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 2.2A | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 7.06mm | ||
Standards/Approvals RoHS | ||
Voltage 220V | ||
The Samtec QTS series 0.635mm high-speed ground plane header has 25 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2080966
- Mfr. Part No. ERM8-025-05.0-L-DV-L-TR
Each
$8.82
- RS Stock No. 0160076
- Mfr. Part No. QTS-025-01-L-D-A
Each
$12.59
- RS Stock No. 2080970
- Mfr. Part No. ERM8-025-08.0-L-DV-TR
Each
$8.27
- RS Stock No. 2080964
- Mfr. Part No. ERM8-025-02.0-L-DV-TR
Each
$7.71
Related links
- Samtec QTS Series Vertical Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded











