Samtec QTS Series Straight Surface PCB Header, 50 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1917
- Mfr. Part No.:
- QTS-025-02-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save $307.44
View bulk pricing optionsSubtotal (1 tray of 48 units)*
$615.12
(exc. GST)
$676.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 48 - 192 | $12.815 | $615.12 | - |
| 240 + | $11.534 | $553.63 | $307.44 |
*price indicative
- RS Stock No.:
- 200-1917
- Mfr. Part No.:
- QTS-025-02-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTS | |
| Pitch | 640μm | |
| Current | 2.2A | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 640μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTS | ||
Pitch 640μm | ||
Current 2.2A | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 640μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 220V | ||
The Samtec QTS series high-speed ground plane terminal strip has 50 pins. It has pole pitch of 0.635 mm. The insulation material used is of liquid crystal polymer and material used for terminals is of phosphor bronze.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating Temperature is between -55 °C to +125 °C
Voltage rating is 285 VAC
It is RoHS compliant
- RS Stock No. 0160076
- Mfr. Part No. QTS-025-01-L-D-A
Each
$12.59
- RS Stock No. 2271566
- Mfr. Part No. QTS-025-02-L-D-A-K-TR
Each
$8.18
- RS Stock No. 2080647
- Mfr. Part No. ASP-129646-01
Each
$26.75
- RS Stock No. 2088972
- Mfr. Part No. QMS-026-05.75-L-D-PC4
Each
$18.62
Related links
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Vertical Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded











