Samtec QTS Series Vertical Surface PCB Header, 50 Contact(s), 640 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1750 more to save 10%

View bulk pricing options

Subtotal (1 reel of 350 units)*

$2,294.25

(exc. GST)

$2,523.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
350 - 1400$6.555$2,294.25-
1750 +$5.899$2,064.6510%

*price indicative

RS Stock No.:
227-1565
Mfr. Part No.:
QTS-025-02-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTS

Product Type

PCB Header

Current

2.2A

Pitch

640μm

Housing Material

LCP

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Row Pitch

635μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

1.27mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Mating Pin Length

7.06mm

Voltage

220V

The Samtec QTS series 0.635mm high-speed ground plane header has 25 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy