Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header, 6 Contact(s), 1.27 mm Pitch, 2
- RS Stock No.:
- 218-0828
- Mfr. Part No.:
- 20021111-00006T4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-0828
- Mfr. Part No.:
- 20021111-00006T4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek127 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek127 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Amphenol FCI Minitek board-to-board and wire or cable-to-board connectors in 2.00mm pitch. The Minitek product range includes PCB Card Connectors, Shrouded and Unshrouded headers and IDC/CTW receptacles.
Number of contacts 10
Number of rows 2
Orientation vertical
Through-hole termination style
Colour - housing cream
Operating temperature range -65 °C to +125 °C
Related links
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
