TE Connectivity Free Height Series Straight Surface Mount PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 361-6557
- Distrelec Article No.:
- 303-31-953
- Mfr. Part No.:
- 5177984-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $5.12 |
| 20 - 74 | $4.97 |
| 75 - 299 | $4.83 |
| 300 - 599 | $4.69 |
| 600 + | $4.55 |
*price indicative
- RS Stock No.:
- 361-6557
- Distrelec Article No.:
- 303-31-953
- Mfr. Part No.:
- 5177984-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 250μm | |
| Standards/Approvals | VDE | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 250μm | ||
Standards/Approvals VDE | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Plug Connectors
0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the PCB. The contacts of these FH connectors have a bellows type spring design that is resistant to scooping and stubbing during mating and unmating. This contact design provides a reliable electrical connection and strong signal integrity. These 0.8 mm FH plugs feature polarization to ensure accurate mating and PCB positioning bosses for accurate placement on the PCB. A range of board to board stack heights from 5 mm to 20 mm can be achieved when mated with various board mount receptacle heights.
Features and Benefits
• Compact, high density spacing saving design
• Wide range of stack heights from 5 mm to 20 mm
• Contact design for reliable electrical connection & strong signal integrity
• Polarized housings to prevent mis-mating
• Locating bosses for accurate placement on PCB
Applications
These 0.8mm FH SMT header connectors are Ideal for downsizing applications that require parallel stacked PCBs in high-end computer, telecommunications, industrial, military and aerospace industries. Applications include test cards and card extenders, communications equipment and any electronic equipment that requires miniature connector packing
Note
Stack height = [(Receptacle height + Plug height) - 5]
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
