TE Connectivity Free Height Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 718-9438
- Distrelec Article No.:
- 302-71-199
- Mfr. Part No.:
- 3-5177986-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-9438
- Distrelec Article No.:
- 302-71-199
- Mfr. Part No.:
- 3-5177986-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Plug Connectors
0.8 mm Free Height (FH) board to board or mezzanine SMT plug connectors for use in parallel board stacking applications. These FH PCB plug connectors have a high density 0.8 mm centreline design which offers significant space saving on the PCB. The contacts of these FH connectors have a bellows type spring design that is resistant to scooping and stubbing during mating and unmating. This contact design provides a reliable electrical connection and strong signal integrity. These 0.8 mm FH plugs feature polarization to ensure accurate mating and PCB positioning bosses for accurate placement on the PCB. A range of board to board stack heights from 5 mm to 20 mm can be achieved when mated with various board mount receptacle heights.
Features and Benefits
• Compact, high density spacing saving design
• Wide range of stack heights from 5 mm to 20 mm
• Contact design for reliable electrical connection & strong signal integrity
• Polarized housings to prevent mis-mating
• Locating bosses for accurate placement on PCB
Applications
These 0.8mm FH SMT header connectors are ideal for downsizing applications that require parallel stacked PCBs in high-end computer, telecommunications, industrial, military and aerospace industries. Applications include test cards and card extenders, communications equipment and any electronic equipment that requires miniature connector packing
Note
Stack height = [(Receptacle height + Plug height) - 5]
- RS Stock No. 3616658
- Mfr. Part No. 5179031-1
Each
$5.21
- RS Stock No. 3616658P
- Mfr. Part No. 5179031-1
Each (Supplied in a Tube)
$5.61
- RS Stock No. 0795170
- Mfr. Part No. 5177984-1
1 Tube of 88
$327.71
- RS Stock No. 7926564P
- Mfr. Part No. 1-5177986-2
Each (Supplied on a Reel)
$6.90
Related links
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded











