Molex Milli-Grid Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4786
- Mfr. Part No.:
- 878332019
- Brand:
- Molex
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.964 | $14.82 | - |
| 10 + | $2.888 | $14.44 | 2% |
*price indicative
- RS Stock No.:
- 213-4786
- Mfr. Part No.:
- 878332019
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.16mm | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Mating Pin Length | 3.6mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.16mm | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
Mating Pin Length 3.6mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
