Molex Milli-Grid Series Right Angle Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4787
Distrelec Article No.:
304-57-657
Mfr. Part No.:
878332220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Pitch

2mm

Current

2A

Number of Contacts

22

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid Connector System

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.16mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Mating Pin Length

3.6mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Right Angle body orientation and 22 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy