Molex Milli-Grid Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4776
- Mfr. Part No.:
- 878330431
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 130 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 590 | $2.147 | $21.47 |
| 600 - 1190 | $2.095 | $20.95 |
| 1200 + | $2.061 | $20.61 |
*price indicative
- RS Stock No.:
- 213-4776
- Mfr. Part No.:
- 878330431
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin | ||
Row Pitch 2mm | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
