Molex Milli-Grid Series Right Angle Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4784
- Mfr. Part No.:
- 878331820
- Brand:
- Molex
This image is representative of the product range
Add 10 more to save $0.84
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.24
(exc. GST)
$18.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.448 | $17.24 | - |
| 10 - 10 | $3.364 | $16.82 | $0.84 |
| 15 + | $3.314 | $16.57 | $2.01 |
*price indicative
- RS Stock No.:
- 213-4784
- Mfr. Part No.:
- 878331820
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Milli Grid Connector System | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Milli Grid Connector System | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Mating Pin Length 3.6mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Related links
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
