Molex KK 396 Series Right Angle Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 280 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.91

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,550 unit(s) shipping from 16 November 2026
  • Plus 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 270$1.891$18.91-
280 - 540$1.845$18.452%
550 +$1.816$18.163%

*price indicative

RS Stock No.:
213-4583
Mfr. Part No.:
26615020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Pitch

3.96mm

Current

7A

Number of Contacts

2

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.96mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Header

comes with a Right Angle body orientation and 2 number of contacts.

1 number of rows

3.96mm pitch

Each (In a Bag of 1100)
$1.416
Each (In a Pack of 10)
$0.358
Each (Supplied in a Bag)
$0.396
Each (In a Pack of 10)
$0.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy