Molex KK 396 Series Right Angle Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4582
- Mfr. Part No.:
- 26615020
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1100 units)*
$1,557.60
(exc. GST)
$1,713.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1100 - 1100 | $1.416 | $1,557.60 | - |
| 2200 - 3300 | $1.38 | $1,518.00 | 2% |
| 4400 + | $1.359 | $1,494.90 | 4% |
*price indicative
- RS Stock No.:
- 213-4582
- Mfr. Part No.:
- 26615020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Right Angle body orientation and 2 number of contacts.
1 number of rows
3.96mm pitch
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
