Samtec TFC Series Vertical Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$4.85

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 576 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 118$2.425$4.85-
120 - 236$2.36$4.722%
238 +$2.335$4.673%

*price indicative

RS Stock No.:
208-5912
Mfr. Part No.:
TFC-103-02-L-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFC

Product Type

PCB Header

Current

3.1A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

350V

The Samtec connector header has surface mount 6 position 0.050" (1.27mm).

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 6

Number of Rows 2

Row Spacing - Mating 0.050" (1.27mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy