Samtec TFC Series Horizontal Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.19

(exc. GST)

$7.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.19-
10 - 24$7.051%
25 - 49$6.923%
50 - 99$6.795%
100 +$6.677%

*price indicative

RS Stock No.:
227-1867
Mfr. Part No.:
TFC-125-02-F-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFC

Product Type

PCB Header

Current

3.1A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

50

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

350V

The Samtec TFC series 1.27mm cost-effective reliable header has 25 positions per row and 2 lead style. It has gold flash on post and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy