Samtec TFC Series Vertical Surface Mount PCB Header, 64 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 644-404
- Mfr. Part No.:
- TFC-110-32-L-D-A-K-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$11.39
(exc. GST)
$12.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.39 | - |
| 10 - 24 | $10.48 | 7% |
| 25 + | $9.44 | 17% |
*price indicative
- RS Stock No.:
- 644-404
- Mfr. Part No.:
- TFC-110-32-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFC | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.1A | |
| Number of Contacts | 64 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Tin, Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SET, MIL-DTL-55302 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFC | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.1A | ||
Number of Contacts 64 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Plating Tin, Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SET, MIL-DTL-55302 | ||
Voltage 350V | ||
The Samtec Terminal strips with a 0.050 inch pitch, designed for high-reliability applications. These connectors utilize the Tiger Eye contact system, featuring .018 inch diameter posts for robust connections. They support up to 8 Gbps performance and are available in single and double-row configurations, with multiple stack heights. The series offers vertical and right-angle orientations and supports both through-hole and surface mount terminations.
RoHS compliant
Lower cost plating option
Related links
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface 20 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface 10 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Vertical Through Hole 40 Contact(s) 2 Row, Shrouded
- Samtec TFC Series Vertical Through Hole 10 Contact(s) 2 Row, Shrouded
