Samtec TFC Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$9.82

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.82-
10 - 24$9.057%
25 +$8.1716%

*price indicative

RS Stock No.:
644-403
Mfr. Part No.:
TFC-110-02-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFC

Product Type

PCB Header

Pitch

1.27mm

Current

3.1A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

350V

The Samtec Terminal strips with a 0.050 inch pitch, designed for high-reliability applications. These connectors utilize the Tiger Eye contact system, featuring .018 inch diameter posts for robust connections. They support up to 8 Gbps performance and are available in single and double-row configurations, with multiple stack heights. The series offers vertical and right-angle orientations and supports both through-hole and surface mount terminations.

RoHS compliant

Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy