Molex 206832 Series Vertical Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-9816
Mfr. Part No.:
206832-1802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

206832

Product Type

PCB Header

Current

12

Pitch

3mm

Number of Contacts

18

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN

Molex 206832 Series PCB Header, 3mm Pitch, 18 Contacts - 206832-1802


This PCB header is part of the Micro-Fit+ connector system, designed for reliable connections in electronic applications. Featuring a compact 3.0mm pitch, this vertical mount header accommodates 18 contacts across two rows, ensuring efficient connectivity. The shrouded design enhances protection for connections, making it ideal for demanding environments.

Features & Benefits


• Made from high copper alloy for superior conductivity

• Gold plating provides resistance to corrosion and wear

• Suitable for a 12A current rating for high power applications

• Optimised for a temperature range from -40°C to +105°C

• Through hole termination style ensures robust PCB attachment

• Glow-wire capable, meeting stringent safety requirements

Applications


• Suitable for power distribution in automated machinery

• Used for wire-to-board connections in electronic devices

• Ideal for requiring high current performance

• Compatible with other Micro-Fit+ components for versatile use

What makes the connector suitable for high-power applications?


The connector supports a 12A current rating, ensuring it can handle high power without overheating, making it ideal for demanding electrical systems. Its high copper alloy construction further enhances conductivity and performance reliability.

How does the shrouded design benefit usage?


The shrouded design protects the contacts from accidental disconnection and environmental interference, providing a stable connection in various operational settings.

What is the significance of the gold plating?


Gold plating on the contacts enhances durability and prevents corrosion, ensuring long-term reliability and improved performance in critical electronic applications.

What environments can this connector be used in?


Its operational temperature range of -40°C to +105°C makes it suitable for harsh conditions, including industrial environments and outdoor applications.

How does the through hole design contribute to installation?


The through hole termination style allows for secure soldering onto PCBs, providing a strong mechanical bond and reducing the risk of failure under vibration or movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy