Molex Micro-Fit Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.19

(exc. GST)

$27.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.038$25.19-
50 - 95$4.912$24.562%
100 +$4.838$24.193%

*price indicative

RS Stock No.:
200-9802
Distrelec Article No.:
304-32-101
Mfr. Part No.:
206832-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit

Pitch

3mm

Current

12.5A

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connector System

Contact Material

High Copper Alloy

Contact Plating

Gold

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex 206832 series Micro-Fit+ vertical header is made up of high copper alloy, plating material is gold and termination plating is matte tin. The liquid crystal polymer is used as resin material which is black in colour.

RoHS compliant

Packaging type reel

Maximum current per Contact 12.5A

Maximum voltage 600V

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy