Samtec TST Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$2.88

(exc. GST)

$3.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.88-
10 - 99$2.773%
100 - 249$2.667%
250 +$2.5910%

*price indicative

RS Stock No.:
200-1664
Mfr. Part No.:
TST-110-02-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TST

Product Type

PCB Header

Current

3.4A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

425V

The Samtec TST series is a shrouded terminal strip, cable mate. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 20 no. of contacts.

Insulation Resistance is 5000 MΩ min

Plating: Au or Sn over 50 μ" (1.27 μm) Ni

Current Rating (IDSD/TST): 3.4 A per pin (2 pins powered)

Operating Temp Range: -55 °C to +125 °C with Gold ; -55 °C to +105 °C with Tin

Flammability Rating are of UL 94V-O

Voltage Rating upto 425 VAC/600 VDC

It is RoHS Compliant

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy