Samtec TST Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1668
- Mfr. Part No.:
- TST-112-01-G-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.61 | - |
| 10 - 99 | $5.45 | 2% |
| 100 - 249 | $5.23 | 6% |
| 250 + | $5.09 | 9% |
*price indicative
- RS Stock No.:
- 200-1668
- Mfr. Part No.:
- TST-112-01-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TST | |
| Product Type | PCB Header | |
| Current | 3.4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 425V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TST | ||
Product Type PCB Header | ||
Current 3.4A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 425V | ||
The Samtec TST series is a shrouded terminal strip, cable mate. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 24 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating: Au or Sn over 50 μ" (1.27 μm) Ni
Current Rating (IDSD/TST): 3.4 A per pin (2 pins powered)
Operating Temp Range: -55 °C to +125 °C with Gold ; -55 °C to +105 °C with Tin
Flammability Rating are of UL 94V-O
Voltage Rating upto 425 VAC/600 VDC
It is RoHS Compliant
Related links
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
