Samtec FTSH Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6603
- Mfr. Part No.:
- FTSH-105-01-LM-DV-K-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.78
(exc. GST)
$7.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 204 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $3.39 | $6.78 | - |
| 126 - 248 | $3.305 | $6.61 | 2% |
| 250 + | $3.25 | $6.50 | 4% |
*price indicative
- RS Stock No.:
- 196-6603
- Mfr. Part No.:
- FTSH-105-01-LM-DV-K-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FTSH series header is a 1.27mm micro Terminal strip with 10 contact pins.
Insulator material MADE up of black liquid crystal polymer
Terminal Material MADE up of Phosphor Bronze
3.4A per pin Current Rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
