Samtec FTSH Series Pin Header, 5 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 196-6788
- Mfr. Part No.:
- FTSH-105-01-F-DV-007-K-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.06
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $3.03 | $6.06 | - |
| 50 - 98 | $2.975 | $5.95 | 1% |
| 100 - 198 | $2.92 | $5.84 | 3% |
| 200 + | $2.865 | $5.73 | 5% |
*price indicative
- RS Stock No.:
- 196-6788
- Mfr. Part No.:
- FTSH-105-01-F-DV-007-K-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec FTSH series is highly configurable, offering through-hole, surface mount and mixed technology termination, available in vertical and horizontal orientation, and it can be polarized and keyed to avoid incorrect installation. Its header is a 1.27
Terminal material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
Related links
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
